
VGSOT08-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT08-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT08-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT08-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT08-HG3-18 |
Description | TVS DIODE 8VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 175pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩642.00000 | ₩642 |
| 10 | ₩394.40000 | ₩3,944 |
| 100 | ₩247.82000 | ₩24,782 |
| 500 | ₩184.34200 | ₩92,171 |
| 1,000 | ₩163.82600 | ₩163,826 |
| 2,000 | ₩146.51250 | ₩293,025 |
| 5,000 | ₩127.74340 | ₩638,717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩116.12920 | ₩1,161,292 |
| 20,000 | ₩106.35630 | ₩2,127,126 |
| 30,000 | ₩101.37677 | ₩3,041,303 |
| 50,000 | ₩95.78116 | ₩4,789,058 |
| 70,000 | ₩92.46750 | ₩6,472,725 |
| 100,000 | ₩89.24722 | ₩8,924,722 |