
VGSOT08-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT08-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT08-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT08-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT08-HG3-08 |
Description | TVS DIODE 8VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩642.00000 | ₩642 |
| 10 | ₩394.40000 | ₩3,944 |
| 100 | ₩247.82000 | ₩24,782 |
| 500 | ₩184.34200 | ₩92,171 |
| 1,000 | ₩163.82600 | ₩163,826 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩137.67867 | ₩413,036 |
| 6,000 | ₩124.49267 | ₩746,956 |
| 9,000 | ₩117.76856 | ₩1,059,917 |
| 15,000 | ₩110.20813 | ₩1,653,122 |
| 21,000 | ₩105.73033 | ₩2,220,337 |
| 30,000 | ₩101.37677 | ₩3,041,303 |