Diode 60 V 15A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 15A Surface Mount TO-277A (SMPC)
TO-277A

V15PL63-M3/I

DigiKey Part Number
112-V15PL63-M3/ITR-ND - Tape & Reel (TR)
112-V15PL63-M3/ICT-ND - Cut Tape (CT)
112-V15PL63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15PL63-M3/I
Description
DIODE SCHOTTKY 60V 15A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
3000pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,420
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,507.00000₩2,507
10₩1,580.80000₩15,808
100₩1,051.97000₩105,197
500₩825.24600₩412,623
1,000₩752.26100₩752,261
2,000₩690.86450₩1,381,729
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500₩608.06015₩3,952,391
13,000₩569.63677₩7,405,278
19,500₩550.07477₩10,726,458
Manufacturers Standard Package