Diode 60 V 10A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 10A Surface Mount SlimDPAK
SLIM DPAK

V10PWM63-M3/I

DigiKey Part Number
112-V10PWM63-M3/ITR-ND - Tape & Reel (TR)
112-V10PWM63-M3/ICT-ND - Cut Tape (CT)
112-V10PWM63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PWM63-M3/I
Description
DIODE SCHOTTKY 60V 10A SLIMDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 60 V
Capacitance @ Vr, F
2000pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,424
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,400.00000₩2,400
10₩1,510.50000₩15,105
100₩1,002.89000₩100,289
500₩785.16200₩392,581
1,000₩715.09600₩715,096
2,000₩656.16100₩1,312,322
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₩598.98733₩2,695,443
9,000₩558.52667₩5,026,740
13,500₩537.92356₩7,261,968
22,500₩514.78298₩11,582,617
Manufacturers Standard Package