



V10P45S-M3/86A | |
|---|---|
DigiKey Part Number | V10P45S-M3/86AGITR-ND - Tape & Reel (TR) V10P45S-M3/86AGICT-ND - Cut Tape (CT) V10P45S-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P45S-M3/86A |
Description | DIODE SCHOTTKY 45V 4.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 4.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 4.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1040S-A | Littelfuse Inc. | 17,208 | F10096CT-ND | ₩3,012.00000 | Similar |
| FSV2050V | onsemi | 5,234 | FSV2050VCT-ND | ₩3,379.00000 | Similar |
| SBR1045SP5-13 | Diodes Incorporated | 939 | 31-SBR1045SP5-13CT-ND | ₩2,110.00000 | Similar |
| SBR1045SP5Q-13 | Diodes Incorporated | 4,870 | 31-SBR1045SP5Q-13CT-ND | ₩2,431.00000 | Similar |
| SBR10A45SP5-13 | Diodes Incorporated | 6,930 | SBR10A45SP5-13DICT-ND | ₩2,110.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,278.00000 | ₩2,278 |
| 10 | ₩1,432.50000 | ₩14,325 |
| 100 | ₩948.62000 | ₩94,862 |
| 500 | ₩741.10200 | ₩370,551 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩640.23067 | ₩960,346 |
| 3,000 | ₩589.41867 | ₩1,768,256 |
| 4,500 | ₩563.53956 | ₩2,535,928 |
| 7,500 | ₩534.45827 | ₩4,008,437 |
| 10,500 | ₩517.23524 | ₩5,430,970 |
| 15,000 | ₩500.50367 | ₩7,507,555 |