
TZS4683-GS08 | |
|---|---|
DigiKey Part Number | TZS4683-GS08GITR-ND - Tape & Reel (TR) TZS4683-GS08GICT-ND - Cut Tape (CT) TZS4683-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZS4683-GS08 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩566.00000 | ₩566 |
| 10 | ₩342.50000 | ₩3,425 |
| 100 | ₩214.34000 | ₩21,434 |
| 500 | ₩158.75000 | ₩79,375 |
| 1,000 | ₩140.74100 | ₩140,741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩121.20320 | ₩303,008 |
| 5,000 | ₩109.09520 | ₩545,476 |
| 7,500 | ₩102.91880 | ₩771,891 |
| 12,500 | ₩95.97440 | ₩1,199,680 |
| 17,500 | ₩91.86080 | ₩1,607,564 |
| 25,000 | ₩87.86012 | ₩2,196,503 |