TPSMC13AHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩313.40400
Datasheet

Similar


Bourns Inc.
In Stock: 7,067
Unit Price: ₩1,422.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,089
Unit Price: ₩1,559.00000
Datasheet

Similar


Bourns Inc.
In Stock: 5,962
Unit Price: ₩2,584.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₩503.45933
Datasheet
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

TPSMC13AHE3/57T

DigiKey Part Number
TPSMC13AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC13AHE3/57T
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types