SSC53LHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩491.30886
Datasheet

Similar


Diodes Incorporated
In Stock: 11,302
Unit Price: ₩1,359.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 980
Unit Price: ₩1,405.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,831.34967
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩927.56667
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,936
Unit Price: ₩1,189.00000
Datasheet
Diode 30 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SSC53LHE3/9AT

DigiKey Part Number
SSC53LHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSC53LHE3/9AT
Description
DIODE SCHOTTKY 30V 5A DO214AB
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types