SS5P6HM3J_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 12,800
Unit Price: ₩2,456.00000
Datasheet
Diode 60 V 5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount TO-277A (SMPC)
TO-277A

SS5P6HM3J_A/H

DigiKey Part Number
SS5P6HM3J_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS5P6HM3J_A/H
Description
DIODE SCHOTTKY 60V 5A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₩450.33667₩675,505
3,000₩412.52967₩1,237,589
4,500₩393.26956₩1,769,713
7,500₩371.61973₩2,787,148
10,500₩358.79943₩3,767,394
15,000₩346.34300₩5,195,145
37,500₩342.66365₩12,849,887
Manufacturers Standard Package