


SS3P5LHM3_A/I | |
|---|---|
DigiKey Part Number | SS3P5LHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P5LHM3_A/I |
Description | DIODE SCHOTTKY 50V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | ₩344.18738 | ₩2,237,218 |
| 13,000 | ₩319.80008 | ₩4,157,401 |
| 19,500 | ₩307.52887 | ₩5,996,813 |