



SS3P5L-M3/86A | |
|---|---|
DigiKey Part Number | SS3P5L-M3/86AGITR-ND - Tape & Reel (TR) SS3P5L-M3/86AGICT-ND - Cut Tape (CT) SS3P5L-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P5L-M3/86A |
Description | DIODE SCHOTTKY 50V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P5L-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,391.00000 | ₩1,391 |
| 10 | ₩863.80000 | ₩8,638 |
| 100 | ₩558.78000 | ₩55,878 |
| 500 | ₩427.63600 | ₩213,818 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩363.79333 | ₩545,690 |
| 3,000 | ₩331.60167 | ₩994,805 |
| 4,500 | ₩315.19778 | ₩1,418,390 |
| 7,500 | ₩296.76040 | ₩2,225,703 |
| 10,500 | ₩285.84190 | ₩3,001,340 |
| 15,000 | ₩275.22780 | ₩4,128,417 |