Diode 50 V 3A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS3P5HM3/84A

DigiKey Part Number
SS3P5HM3/84AGITR-ND - Tape & Reel (TR)
SS3P5HM3/84AGICT-ND - Cut Tape (CT)
SS3P5HM3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P5HM3/84A
Description
DIODE SCHOTTKY 50V 3A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SS3P5HM3/84A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,814
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,004.00000₩1,004
10₩614.70000₩6,147
100₩392.90000₩39,290
500₩296.77200₩148,386
1,000₩265.72900₩265,729
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩226.23400₩678,702
6,000₩206.32933₩1,237,976
9,000₩196.18167₩1,765,635
15,000₩184.77920₩2,771,688
21,000₩178.02595₩3,738,545
30,000₩171.46133₩5,143,840
Manufacturers Standard Package