


SS3P5-M3/84A | |
|---|---|
DigiKey Part Number | SS3P5-M3/84AGITR-ND - Tape & Reel (TR) SS3P5-M3/84AGICT-ND - Cut Tape (CT) SS3P5-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P5-M3/84A |
Description | DIODE SCHOTTKY 50V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩834.00000 | ₩834 |
| 10 | ₩517.40000 | ₩5,174 |
| 100 | ₩328.49000 | ₩32,849 |
| 500 | ₩246.54800 | ₩123,274 |
| 1,000 | ₩220.07700 | ₩220,077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩186.39367 | ₩559,181 |
| 6,000 | ₩169.41033 | ₩1,016,462 |
| 9,000 | ₩160.75311 | ₩1,446,778 |
| 15,000 | ₩151.02173 | ₩2,265,326 |
| 21,000 | ₩145.25890 | ₩3,050,437 |
| 30,000 | ₩139.65650 | ₩4,189,695 |