MFR Recommended
Similar

SMBJ100CAHM3_A/H | |
|---|---|
DigiKey Part Number | SMBJ100CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ100CAHM3_A/H |
Description | TVS DIODE 100VWM 162VC DO214AA |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ100CAHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMBJ100CAHM3_B/H-ND | ₩390.35100 | MFR Recommended |
| SMBJ100CAH | Eaton - Electronics Division | 0 | 283-SMBJ100CAHTR-ND | ₩157.50612 | Similar |

