
SMA5J5.0CA-M3/5A | |
|---|---|
DigiKey Part Number | SMA5J5.0CA-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J5.0CA-M3/5A |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.3A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J5.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J5.0CA-E3/61-ND | ₩256.32889 | Direct |
| SMA5J5.0CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J5.0CAHE3/61-ND | ₩0.00000 | Direct |
| SMAJ5.0CAE3/TR13 | Microchip Technology | 0 | SMAJ5.0CAE3/TR13-ND | ₩306.06580 | Direct |
| SMAJ5.0CA | Taiwan Semiconductor Corporation | 9,544 | 1801-SMAJ5.0CACT-ND | ₩826.00000 | Similar |
| SMAJ5.0CA | Littelfuse Inc. | 5,279 | SMAJ5.0CALFCT-ND | ₩703.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₩267.01000 | ₩2,002,575 |
| 15,000 | ₩247.51473 | ₩3,712,721 |
| 22,500 | ₩237.58436 | ₩5,345,648 |
| 37,500 | ₩232.76000 | ₩8,728,500 |




