SMA5J5.0C-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩256.32889
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,279
Unit Price: ₩703.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,726
Unit Price: ₩902.00000
Datasheet

Similar


Bourns Inc.
In Stock: 6,917
Unit Price: ₩871.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,350
Unit Price: ₩566.00000
Datasheet

Similar


STMicroelectronics
In Stock: 11,608
Unit Price: ₩1,040.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩282.52220
Datasheet
Image for SMA5J5.0C-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J5.0C-E3/61

DigiKey Part Number
SMA5J5.0C-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J5.0C-E3/61
Description
TVS DIODE 5VWM 9.6VC DO214AC
Customer Reference
Detailed Description
9.6V Clamp 52.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
52.1A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J5.0CA-E3/61Vishay General Semiconductor - Diodes Division0SMA5J5.0CA-E3/61-ND₩256.32889Direct
SMAJ5.0CALittelfuse Inc.5,279SMAJ5.0CALFCT-ND₩703.00000Similar
SMAJ5.0CAKYOCERA AVX9,726478-7058-1-ND₩902.00000Similar
SMAJ5.0CABourns Inc.6,917SMAJ5.0CABCT-ND₩871.00000Similar
SMAJ5.0CA-TPMCC (Micro Commercial Components)9,350SMAJ5.0CA-TPMSCT-ND₩566.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types