Direct
Similar
Similar
Similar

SMA5J5.0C-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J5.0C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J5.0C-E3/5A |
Description | TVS DIODE 5VWM 9.6VC DO214AC |
Customer Reference | |
Detailed Description | 9.6V Clamp 52.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 52.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J5.0CA-E3/5A | Vishay General Semiconductor - Diodes Division | 2,016 | 112-SMA5J5.0CA-E3/5ACT-ND | ₩1,208.00000 | Direct |
| SMAJ5.0CA | KYOCERA AVX | 9,726 | 478-7058-1-ND | ₩902.00000 | Similar |
| SMAJ5.0CA | Littelfuse Inc. | 5,279 | SMAJ5.0CALFCT-ND | ₩703.00000 | Similar |
| SMAJ5.0CA | Bourns Inc. | 6,917 | SMAJ5.0CABCT-ND | ₩871.00000 | Similar |
| SMAJ5.0CA-TP | MCC (Micro Commercial Components) | 9,350 | SMAJ5.0CA-TPMSCT-ND | ₩566.00000 | Similar |




