
SM8S28CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S28CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S28CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S28CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S28CAHM3/I |
Description | TVS DIODE 28VWM 45.4VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 145A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 145A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,149.00000 | ₩8,149 |
| 10 | ₩5,407.40000 | ₩54,074 |
| 100 | ₩3,849.82000 | ₩384,982 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₩3,056.23467 | ₩2,292,176 |
| 1,500 | ₩2,863.58533 | ₩4,295,378 |
| 2,250 | ₩2,765.48356 | ₩6,222,338 |
| 3,750 | ₩2,751.26507 | ₩10,317,244 |