SM8S28AHE3/2E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 659
Unit Price: ₩6,681.00000
Datasheet
45.4V Clamp 145A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S28AHE3/2E

DigiKey Part Number
SM8S28AHE3/2E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S28AHE3/2E
Description
TVS DIODE 28VWM 45.4VC DO218AB
Customer Reference
Detailed Description
45.4V Clamp 145A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
145A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-218AB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLD8S28ALittelfuse Inc.659F8157CT-ND₩6,681.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types