Similar

SM6T6V8CAHE3_B/I | |
|---|---|
DigiKey Part Number | 112-SM6T6V8CAHE3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T6V8CAHE3_B/I |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 57A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB6.8CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB6.8CACT-ND | ₩1,085.00000 | Similar |
| SMBJ6V0CA | Taiwan Semiconductor Corporation | 14,349 | SMBJ6V0CACT-ND | ₩1,085.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | ₩347.97406 | ₩2,227,034 |

