
SM6T6V8A-E3/5B | |
|---|---|
DigiKey Part Number | 112-SM6T6V8A-E3/5BTR-ND - Tape & Reel (TR) 112-SM6T6V8A-E3/5BCT-ND - Cut Tape (CT) 112-SM6T6V8A-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8A-E3/5B |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,177.00000 | ₩1,177 |
| 10 | ₩727.70000 | ₩7,277 |
| 100 | ₩467.81000 | ₩46,781 |
| 500 | ₩355.59800 | ₩177,799 |
| 1,000 | ₩319.42700 | ₩319,427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₩271.08969 | ₩867,487 |
| 6,400 | ₩248.27953 | ₩1,588,989 |
| 9,600 | ₩236.65823 | ₩2,271,919 |
| 16,000 | ₩223.59944 | ₩3,577,591 |
| 22,400 | ₩215.86518 | ₩4,835,380 |
| 32,000 | ₩208.34916 | ₩6,667,173 |