
SM6S17AHE3_A/I | |
|---|---|
DigiKey Part Number | SM6S17AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6S17AHE3_A/I |
Description | TVS DIODE 17VWM 27.6VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 167A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 167A |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₩2,372.92133 | ₩1,779,691 |
| 1,500 | ₩2,243.89133 | ₩3,365,837 |