



SE40PJHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SE40PJHM3_A/HTR-ND - Tape & Reel (TR) 112-SE40PJHM3_A/HCT-ND - Cut Tape (CT) 112-SE40PJHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40PJHM3_A/H |
Description | DIODE STANDARD 600V 2.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.2 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Series | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2.4A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,789.00000 | ₩1,789 |
| 10 | ₩1,119.10000 | ₩11,191 |
| 100 | ₩732.91000 | ₩73,291 |
| 500 | ₩566.72600 | ₩283,363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩485.91400 | ₩728,871 |
| 3,000 | ₩445.19167 | ₩1,335,575 |
| 4,500 | ₩424.44244 | ₩1,909,991 |
| 7,500 | ₩401.12453 | ₩3,008,434 |
| 10,500 | ₩387.31781 | ₩4,066,837 |
| 15,000 | ₩373.89967 | ₩5,608,495 |