S3MHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 537
Unit Price: ₩1,514.00000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 19,005
Unit Price: ₩1,050.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 144,218
Unit Price: ₩849.00000
Datasheet
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S3MHE3/9AT

DigiKey Part Number
S3MHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3MHE3/9AT
Description
DIODE STANDARD 1000V 3A DO214AB
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types