Similar
Similar

S1JHE3/61T | |
|---|---|
DigiKey Part Number | S1JHE3/61TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1JHE3/61T |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1J | onsemi | 399,108 | ES1JFSCT-ND | ₩780.00000 | Similar |
| ES1J-LTP | MCC (Micro Commercial Components) | 56,554 | ES1J-LTPMSCT-ND | ₩367.00000 | Similar |
| GF1J | onsemi | 26,493 | GF1JFSCT-ND | ₩1,024.00000 | Similar |
| MRA4005T1G | onsemi | 106,369 | MRA4005T1GOSCT-ND | ₩581.00000 | Similar |
| MRA4005T3G | onsemi | 197,278 | MRA4005T3GOSCT-ND | ₩535.00000 | Similar |




