


S1FLM-GS08 | |
|---|---|
DigiKey Part Number | S1FLM-GS08GITR-ND - Tape & Reel (TR) S1FLM-GS08GICT-ND - Cut Tape (CT) S1FLM-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1FLM-GS08 |
Description | DIODE STD 1000V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩327.20000 | ₩3,272 |
| 100 | ₩204.86000 | ₩20,486 |
| 500 | ₩151.47400 | ₩75,737 |
| 1,000 | ₩134.19800 | ₩134,198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩112.19867 | ₩336,596 |
| 6,000 | ₩101.09183 | ₩606,551 |
| 9,000 | ₩95.42600 | ₩858,834 |
| 15,000 | ₩89.05667 | ₩1,335,850 |
| 21,000 | ₩85.28300 | ₩1,790,943 |
| 30,000 | ₩81.61397 | ₩2,448,419 |