


S1FLJ-M-08 | |
|---|---|
DigiKey Part Number | 112-S1FLJ-M-08TR-ND - Tape & Reel (TR) 112-S1FLJ-M-08CT-ND - Cut Tape (CT) 112-S1FLJ-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1FLJ-M-08 |
Description | DIODE STD 600V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩550.00000 | ₩550 |
| 10 | ₩337.90000 | ₩3,379 |
| 100 | ₩211.13000 | ₩21,113 |
| 500 | ₩156.33600 | ₩78,168 |
| 1,000 | ₩138.57000 | ₩138,570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩115.94933 | ₩347,848 |
| 6,000 | ₩104.52917 | ₩627,175 |
| 9,000 | ₩98.70611 | ₩888,355 |
| 15,000 | ₩92.15813 | ₩1,382,372 |
| 21,000 | ₩88.27948 | ₩1,853,869 |
| 30,000 | ₩84.50747 | ₩2,535,224 |