S07J-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 59,124
Unit Price: ₩657.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 51,456
Unit Price: ₩566.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩77.20930
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩535.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩71.20172
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 30,000
Unit Price: ₩550.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₩110.70960
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₩99.45860
Datasheet
Diode 600 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07J-M-08

DigiKey Part Number
S07J-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S07J-M-08
Description
DIODE STD 600V 700MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 600 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₩81.86113₩2,455,834
60,000₩75.68758₩4,541,255
90,000₩72.54258₩6,528,832
150,000₩69.36930₩10,405,395
Manufacturers Standard Package