Diode 400 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07G-M-18

DigiKey Part Number
S07G-M-18GITR-ND - Tape & Reel (TR)
S07G-M-18GICT-ND - Cut Tape (CT)
S07G-M-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07G-M-18
Description
DIODE STD 400V 700MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 400 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,828
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩841.00000₩841
10₩513.70000₩5,137
100₩325.48000₩32,548
500₩244.36400₩122,182
1,000₩218.12900₩218,129
2,000₩196.03050₩392,061
5,000₩172.07260₩860,363
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩157.25240₩1,572,524
20,000₩144.78885₩2,895,777
30,000₩138.43897₩4,153,169
50,000₩131.30404₩6,565,202
70,000₩127.07953₩8,895,567
100,000₩122.97438₩12,297,438
Manufacturers Standard Package