S07B-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩520.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩520.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩535.00000
Datasheet
New Product
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07B-M3/I

DigiKey Part Number
112-S07B-M3/ITR-ND - Tape & Reel (TR)
112-S07B-M3/ICT-ND - Cut Tape (CT)
112-S07B-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07B-M3/I
Description
RECTIFIER, 100V, 0.7A, STANDARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩535.00000₩535
10₩324.10000₩3,241
100₩203.48000₩20,348
500₩150.80000₩75,400
1,000₩133.75500₩133,755
2,000₩119.36850₩238,737
5,000₩103.77800₩518,890
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩94.12360₩941,236
20,000₩86.00110₩1,720,022
30,000₩81.86113₩2,455,834
50,000₩77.20930₩3,860,465
70,000₩74.45387₩5,211,771
100,000₩71.77670₩7,177,670
Manufacturers Standard Package