Diode 400 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07G-M-08

DigiKey Part Number
112-RS07G-M-08TR-ND - Tape & Reel (TR)
112-RS07G-M-08CT-ND - Cut Tape (CT)
112-RS07G-M-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS07G-M-08
Description
DIODE STD 400V 500MA DO219AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
RS07G-M-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,962
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩780.00000₩780
10₩478.50000₩4,785
100₩302.70000₩30,270
500₩226.72200₩113,361
1,000₩202.12300₩202,123
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩170.84333₩512,530
6,000₩155.06617₩930,397
9,000₩147.02300₩1,323,207
15,000₩137.98233₩2,069,735
21,000₩132.62705₩2,785,168
30,000₩127.42140₩3,822,642
Manufacturers Standard Package