Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RS07B-HM3/I | |
|---|---|
DigiKey Part Number | 112-RS07B-HM3/ITR-ND - Tape & Reel (TR) 112-RS07B-HM3/ICT-ND - Cut Tape (CT) 112-RS07B-HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07B-HM3/I |
Description | RECTIFIER, 100V, 0.7A, FAST RECO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩764.00000 | ₩764 |
| 10 | ₩473.90000 | ₩4,739 |
| 100 | ₩300.41000 | ₩30,041 |
| 500 | ₩225.40600 | ₩112,703 |
| 1,000 | ₩201.20500 | ₩201,205 |
| 2,000 | ₩180.80350 | ₩361,607 |
| 5,000 | ₩158.69240 | ₩793,462 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩145.01430 | ₩1,450,143 |
| 20,000 | ₩133.51085 | ₩2,670,217 |
| 30,000 | ₩127.64970 | ₩3,829,491 |
| 50,000 | ₩121.06444 | ₩6,053,222 |
| 70,000 | ₩117.16593 | ₩8,201,615 |
| 100,000 | ₩117.14430 | ₩11,714,430 |
