548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB400AHM3_D/H

DigiKey Part Number
112-P6SMB400AHM3_D/HTR-ND - Tape & Reel (TR)
112-P6SMB400AHM3_D/HCT-ND - Cut Tape (CT)
112-P6SMB400AHM3_D/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB400AHM3_D/H
Description
TVS DIODE 342VWM 548VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
342V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
380V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
548V
Base Product Number
Current - Peak Pulse (10/1000µs)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,033.00000₩2,033
10₩1,275.00000₩12,750
100₩840.08000₩84,008
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₩616.65733₩462,493
1,500₩562.22133₩843,332
2,250₩534.47511₩1,202,569
3,750₩503.29307₩1,887,349
5,250₩484.82762₩2,545,345
7,500₩466.87920₩3,501,594
Manufacturers Standard Package