Similar

P6SMB160CAHM3_B/H | |
|---|---|
DigiKey Part Number | 112-P6SMB160CAHM3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB160CAHM3_B/H |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 219V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB160CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB160CATR-ND | ₩211.76683 | Similar |
| SMBJ130CA | Taiwan Semiconductor Corporation | 5,472 | SMBJ130CAFSCT-ND | ₩1,085.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₩355.65233 | ₩2,133,914 |

