


MMSZ4697-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4697-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4697-HE3_A-18 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩103.16340 | ₩1,031,634 |
| 20,000 | ₩94.41335 | ₩1,888,267 |
| 30,000 | ₩89.95407 | ₩2,698,622 |
| 50,000 | ₩84.94318 | ₩4,247,159 |
| 70,000 | ₩81.97623 | ₩5,738,336 |
| 100,000 | ₩79.09247 | ₩7,909,247 |