
GSOT08C-HT3-GS08 | |
|---|---|
DigiKey Part Number | GSOT08C-HT3-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT08C-HT3-GS08 |
Description | TVS DIODE 8VWM 19.2VC LLP75-3B |
Customer Reference | |
Detailed Description | 19.2V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-3B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8V (Min) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 19.2V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 345W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-WDFN | |
Supplier Device Package | ||
Base Product Number |