Zener Diode Array 1 Pair Common Cathode 16 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C16-E3-08

DigiKey Part Number
112-DZ23C16-E3-08TR-ND - Tape & Reel (TR)
112-DZ23C16-E3-08CT-ND - Cut Tape (CT)
112-DZ23C16-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C16-E3-08
Description
DIODE ZENER ARRAY 16V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 16 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
16 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,726
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩795.00000₩795
10₩492.30000₩4,923
100₩312.03000₩31,203
500₩233.87600₩116,938
1,000₩208.62000₩208,620
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩176.47967₩529,439
6,000₩160.27433₩961,646
9,000₩152.01367₩1,368,123
15,000₩142.72880₩2,140,932
21,000₩137.22800₩2,881,788
30,000₩131.88243₩3,956,473
Manufacturers Standard Package