Parametric Equivalent

DZ23C13-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-DZ23C13-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C13-HE3_A-18 |
Description | DIODE ZENER ARRAY 13V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 13 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 13 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C13-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-DZ23C13-HE3_A-08TR-ND | ₩109.74033 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩115.54980 | ₩1,155,498 |
| 20,000 | ₩105.96035 | ₩2,119,207 |
| 30,000 | ₩101.07407 | ₩3,032,222 |
| 50,000 | ₩95.58332 | ₩4,779,166 |
| 70,000 | ₩92.33253 | ₩6,463,277 |
| 100,000 | ₩89.17307 | ₩8,917,307 |
