Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C36-TAP

DigiKey Part Number
BZX55C36-TAPGICT-ND - Cut Tape (CT)
BZX55C36-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55C36-TAP
Description
DIODE ZENER 36V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,603
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩741.00000₩741
10₩458.70000₩4,587
100₩289.88000₩28,988
500₩216.61800₩108,309
1,000₩192.95700₩192,957
2,000₩173.01150₩346,023
5,000₩151.39440₩756,972
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000₩138.01840₩1,380,184
20,000₩126.76665₩2,535,333
30,000₩121.03360₩3,631,008
50,000₩114.59108₩5,729,554
70,000₩110.77717₩7,754,402
100,000₩107.07016₩10,707,016
Manufacturers Standard Package