


BZT52C62-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C62-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZT52C62-HE3_A-08CT-ND - Cut Tape (CT) 112-BZT52C62-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C62-HE3_A-08 |
Description | DIODE ZENER 62V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 46 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩627.00000 | ₩627 |
| 10 | ₩380.70000 | ₩3,807 |
| 100 | ₩239.56000 | ₩23,956 |
| 500 | ₩178.04400 | ₩89,022 |
| 1,000 | ₩158.12400 | ₩158,124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩132.77633 | ₩398,329 |
| 6,000 | ₩119.98017 | ₩719,881 |
| 9,000 | ₩113.45733 | ₩1,021,116 |
| 15,000 | ₩106.12320 | ₩1,591,848 |
| 21,000 | ₩101.77805 | ₩2,137,339 |
| 30,000 | ₩97.55373 | ₩2,926,612 |