
BZT03C100-TR | |
|---|---|
DigiKey Part Number | BZT03C100-TRGITR-ND - Tape & Reel (TR) BZT03C100-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C100-TR |
Description | DIODE ZENER 100V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.3 W ±6% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,317.00000 | ₩3,317 |
| 10 | ₩2,120.40000 | ₩21,204 |
| 100 | ₩1,432.49000 | ₩143,249 |
| 500 | ₩1,137.94600 | ₩568,973 |
| 1,000 | ₩1,043.23800 | ₩1,043,238 |
| 2,000 | ₩990.59350 | ₩1,981,187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩877.39360 | ₩4,386,968 |
| 10,000 | ₩824.17460 | ₩8,241,746 |
| 15,000 | ₩809.30800 | ₩12,139,620 |