BZG05B4V7-M3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₩1,192.00000
Datasheet
Image for BZG05B4V7-M3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B4V7-M3-18

DigiKey Part Number
BZG05B4V7-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B4V7-M3-18
Description
DIODE ZENER 4.7V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1.25 W ±1.91% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
13 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1.91%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B4V7-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B4V7-M3_A-18TR-ND₩1,192.00000MFR Recommended
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₩324.10567₩1,944,634
12,000₩300.58625₩3,607,035
18,000₩288.60689₩5,194,924
30,000₩283.97460₩8,519,238
Manufacturers Standard Package