Image for BYG22B-M3/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG22B-M3/TR

DigiKey Part Number
112-BYG22B-M3/TR-ND - Tape & Reel (TR)
112-BYG22B-M3/TRCT-ND - Cut Tape (CT)
112-BYG22B-M3/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG22B-M3/TR
Description
DIODE AVALANCHE 100V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,400
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,789.00000₩1,789
10₩1,120.60000₩11,206
100₩733.82000₩73,382
500₩567.49000₩283,745
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₩475.16778₩855,302
3,600₩436.21333₩1,570,368
5,400₩416.36593₩2,248,376
9,000₩394.06522₩3,546,587
12,600₩380.86048₩4,798,842
18,000₩368.02633₩6,624,474
Manufacturers Standard Package