Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU15085S-E3/45

DigiKey Part Number
BU15085S-E3/45-ND
Manufacturer
Manufacturer Product Number
BU15085S-E3/45
Description
BRIDGE RECT 1P 800V 3.4A BU-5S
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU-5S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, BU-5S
Technology
Standard
Supplier Device Package
isoCINK+™ BU-5S
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
3.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.