Parametric Equivalent

BU1206-E3/45 | |
|---|---|
DigiKey Part Number | BU1206-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | BU1206-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 3.4A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, BU |
Technology Standard | Supplier Device Package isoCINK+™ BU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3.4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU1206-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | BU1206-E3/51-ND | ₩3,973.81500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,226.00000 | ₩9,226 |
| 10 | ₩6,150.50000 | ₩61,505 |
| 100 | ₩4,406.66000 | ₩440,666 |
| 800 | ₩3,496.84625 | ₩2,797,477 |
| 1,600 | ₩3,284.74063 | ₩5,255,585 |
| 2,400 | ₩3,225.49875 | ₩7,741,197 |

