BAV20W-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14,936
Unit Price: ₩734.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 28,664
Unit Price: ₩306.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 7,297
Unit Price: ₩199.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 97,394
Unit Price: ₩352.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,121
Unit Price: ₩214.00000
Datasheet

Similar


onsemi
In Stock: 36,051
Unit Price: ₩306.00000
Datasheet

Similar


onsemi
In Stock: 22,551
Unit Price: ₩443.00000
Datasheet

Similar


onsemi
In Stock: 10,822
Unit Price: ₩382.00000
Datasheet
Diode 150 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 250mA Surface Mount SOD-123
SOD 123

BAV20W-HE3-08

DigiKey Part Number
112-BAV20W-HE3-08TR-ND - Tape & Reel (TR)
112-BAV20W-HE3-08CT-ND - Cut Tape (CT)
112-BAV20W-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20W-HE3-08
Description
DIODE STANDARD 150V 250MA SOD123
Customer Reference
Detailed Description
Diode 150 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types