Diode 400 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AR1PGHM3/84A

DigiKey Part Number
112-AR1PGHM3/84ATR-ND - Tape & Reel (TR)
112-AR1PGHM3/84ACT-ND - Cut Tape (CT)
112-AR1PGHM3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR1PGHM3/84A
Description
DIODE AVALANCHE 400V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
140 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Series
Capacitance @ Vr, F
12.5pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,315.00000₩1,315
10₩811.80000₩8,118
100₩524.68000₩52,468
500₩400.60600₩200,303
1,000₩360.58300₩360,583
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩309.70433₩929,113
6,000₩284.07400₩1,704,444
9,000₩271.01378₩2,439,124
15,000₩256.33900₩3,845,085
21,000₩247.65105₩5,200,672
30,000₩239.20623₩7,176,187
Manufacturers Standard Package