30WQ06FNTRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,212
Unit Price: ₩2,085.00000
Datasheet
Diode 60 V 3.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30WQ06FNTRL

DigiKey Part Number
30WQ06FNTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30WQ06FNTRL
Description
DIODE SCHOTTKY 60V 3.5A TO252AA
Customer Reference
Detailed Description
Diode 60 V 3.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes