30HFUR-400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩116,964.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩116,964.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩116,964.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩116,964.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩116,964.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩76,186.83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩76,186.83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩76,186.83000
Datasheet
Diode 400 V 30A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30HFUR-400

DigiKey Part Number
30HFUR-400-ND
Manufacturer
Manufacturer Product Number
30HFUR-400
Description
DIODE STANDARD 400V 30A DO203AB
Customer Reference
Detailed Description
Diode 400 V 30A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
35 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes