Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4752A-TR

DigiKey Part Number
112-1N4752A-TR-ND - Tape & Reel (TR)
112-1N4752A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4752A-TR
Description
DIODE ZENER 33V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4752A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,131
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,208.00000₩1,208
10₩746.10000₩7,461
100₩480.20000₩48,020
500₩365.38400₩182,692
1,000₩328.35600₩328,356
2,000₩297.17600₩594,352
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩263.40920₩1,317,046
10,000₩242.53340₩2,425,334
15,000₩231.89860₩3,478,479
25,000₩219.95028₩5,498,757
35,000₩212.87406₩7,450,592
50,000₩206.00000₩10,300,000
Manufacturers Standard Package